text.skipToContent text.skipToNavigation

Manufacturer Part #

902-090

Nylon Tubular, 0.09 in. Length, 0.125 OD, 0.032 ID, White

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar 902-090 - Technical Attributes
Attributes Table
Length: 0.09in
Style: Round
Material: Nylon
Diameter: 0.125in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$40.30
USD
Quantity
Unit Price
1,000
$0.0403
3,000
$0.0392
4,000
$0.0389
10,000
$0.038
15,000+
$0.0371
Product Variant Information section