text.skipToContent text.skipToNavigation

Manufacturer Part #

903-250

903 Series Universal .250 in Long Nylon Tubular Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2639
Product Specification Section
Bivar 903-250 - Technical Attributes
Attributes Table
Length: 0.25in
Style: Round
Material: Nylon
Diameter: 0.047in
Features & Applications
Bivar is an employee-owned manufacturer of Optoelectronics, LED Lighting, and Assembly Hardware products headquartered in Southern California. Their long-standing history of quality and innovation has made their products and services a favorite of design engineers across a wide range of market applications. In fact, many of Bivar’s earliest products are still in production and used by some of the largest OEMs and Contract Manufacturers around the world. Bivar’s approach is to offer a wide range of standard products that are quickly and easily modified to meet your specific application requirements.

Bivar offers a wide range of snap-in card guides for all your application needs.  With several sizes and options, Bivar can meet your requirements through Econ-O Guide; Vert-O-Guide; Grip-O-Guide, Temp-O-Guide and several other attractive hardware series.

The 903-250 is a 0.25 inch long 0.156 inch outside diameter 0.047 inch inside diameter white nylon tubular spacer.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$270.50
USD
Quantity
Unit Price
300
$0.058
750
$0.0566
1,500
$0.0555
4,000
$0.0541
10,000+
$0.0519
Product Variant Information section