text.skipToContent text.skipToNavigation

Manufacturer Part #

907-350

907 Series Universal .350 in Long Nylon Tubular Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar 907-350 - Technical Attributes
Attributes Table
Length: 0.35in
Style: Round
Material: Nylon
Diameter: 0.167in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$72.70
USD
Quantity
Unit Price
250
$0.0741
500
$0.0727
1,250
$0.0709
3,000
$0.0693
7,500+
$0.0663
Product Variant Information section