text.skipToContent text.skipToNavigation

Manufacturer Part #

939-070

939 Series Universal .070 in Long Nylon Tubular Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar 939-070 - Technical Attributes
Attributes Table
Length: 0.07in
Style: Round
Material: Nylon
Diameter: 0.125in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$41.00
USD
Quantity
Unit Price
400
$0.042
1,000
$0.041
2,000
$0.0403
5,000
$0.0393
12,500+
$0.0377
Product Variant Information section