text.skipToContent text.skipToNavigation

Manufacturer Part #

DLCBSM-7-01

DLCBSM Series Natural Nylon 0.438 inch Dual Locking Mini Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components DLCBSM-7-01 - Technical Attributes
Attributes Table
Length: 0.438in
Style: Round
Material: Nylon
Diameter: 0.125in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$184.00
USD
Quantity
Unit Price
125
$0.19
250
$0.187
500
$0.184
1,250
$0.18
2,500+
$0.175
Product Variant Information section