text.skipToContent text.skipToNavigation

Manufacturer Part #

LCBSM-5-01

LCBSM Series Natural Nylon .3125 inch Dual Locking Mini Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components LCBSM-5-01 - Technical Attributes
Attributes Table
Length: 0.3125in
Style: Round
Material: Nylon
Diameter: 0.17in
Mounting Method: Boardlock
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$186.00
USD
Quantity
Unit Price
125
$0.192
250
$0.189
500
$0.186
1,250
$0.183
2,500+
$0.177
Product Variant Information section