text.skipToContent text.skipToNavigation

Manufacturer Part #

LCBST-9-01

LCBST Series Natural Nylon .5625 inch Teardrop Locking Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2011
Product Specification Section
Essentra Components LCBST-9-01 - Technical Attributes
Attributes Table
Length: 0.5625in
Style: Round
Material: Nylon
Diameter: 0.1in
Pricing Section
Global Stock:
288
USA:
288
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.21
USD
Quantity
Unit Price
1
$0.21
125
$0.205
300
$0.20
750
$0.197
2,000+
$0.189
Product Variant Information section