text.skipToContent text.skipToNavigation

Manufacturer Part #

LEDS2-8-26

LEDS2 Series Black 0.5 inch Molded Flexible PVC LED Spacer - T-1 3/4

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Essentra Components LEDS2-8-26 - Technical Attributes
Attributes Table
Length: 0.5in
Style: Round
Material: PVC
Diameter: 0.188in
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$89.40
USD
Quantity
Unit Price
1
$0.0945
250
$0.0921
750
$0.0894
1,500
$0.0877
4,000+
$0.0826
Product Variant Information section