text.skipToContent text.skipToNavigation

Manufacturer Part #

LMSP-7-01

LMSP Series Natural Nylon .4375 inch Dual Lock Miniature Support Post

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Essentra Components LMSP-7-01 - Technical Attributes
Attributes Table
Length: 0.4375in
Style: Round
Material: Nylon
Diameter: 0.125in
Pricing Section
Global Stock:
743
USA:
743
1,743
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.15
USD
Quantity
Unit Price
1
$0.148
200
$0.145
400
$0.143
1,250
$0.14
2,500+
$0.135
Product Variant Information section