text.skipToContent text.skipToNavigation

Manufacturer Part #

MDLSP2-08M-01

MDLSP2 Series Natural Nylon .314 inch Mini Dual Locking Support Post

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Essentra Components MDLSP2-08M-01 - Technical Attributes
Attributes Table
Length: 0.315in
Style: Round
Material: Nylon
Diameter: 0.138in
Pricing Section
Global Stock:
227
USA:
227
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
Total
$21.00
USD
Quantity
Unit Price
100
$0.21
200
$0.205
400
$0.20
1,250
$0.197
2,500+
$0.191
Product Variant Information section