text.skipToContent text.skipToNavigation

Manufacturer Part #

MTS-11

MTS Series Hex M3 Natural Nylon Threaded 11 mm Standoff

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components MTS-11 - Technical Attributes
Attributes Table
Length: 0.43in
Style: Threaded
Material: Nylon
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$310.00
USD
Quantity
Unit Price
1,000
$0.31
2,000+
$0.305
Product Variant Information section