text.skipToContent text.skipToNavigation

Manufacturer Part #

TO-10-050

On End / Cord Wood .050 in Thick Wash Away Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Bivar TO-10-050 - Technical Attributes
Attributes Table
Length: 0.05in
Style: Round
Material: Phenolic
Diameter: 0.04in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$73.20
USD
Quantity
Unit Price
250
$0.0745
500
$0.0732
1,250
$0.0713
3,000
$0.0697
7,500+
$0.0667
Product Variant Information section