Manufacturer Part #
MSPM-14-01
MSPM Series Releasable Natural Nylon .875 inch Diameter Mini Support Post
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Essentra Components MSPM-14-01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Essentra Components MSPM-14-01 - Technical Attributes
Attributes Table
| Length: | 0.875in |
| Style: | Round |
| Material: | Nylon |
| Diameter: | 0.18in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.12
2,000
$0.119
3,000
$0.118
4,000
$0.117
5,000+
$0.115
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag