text.skipToContent text.skipToNavigation

Manufacturer Part #

THT-51-724-10

THT 0.25 x 1" Amber Polyimide High Temperature Thermal Transfer Labels-10K/Roll

ECAD Model:
Mfr. Name: Brady
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Brady THT-51-724-10 - Technical Attributes
Attributes Table
Type: Thermal Transfer
Material: Polyimide
Dimension (Inch): H  0.25in x W  1in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$796.22
USD
Quantity
Unit Price
1+
$796.22
Product Variant Information section