Manufacturer Part #
TS4890IST
TS4890 Series 2.5 to 5.5 V 1 W Rail to Rail Audio Power Amplifier - MiniSO-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:MSOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TS4890IST - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS4890IST - Technical Attributes
Attributes Table
| Type: | Class AB |
| No of Channels: | 1 |
| Output Type: | Mono |
| Gain Bandwidth Product: | 2MHz |
| Supply Voltage-Max: | 5.5V |
| Output Power: | 1W |
| Output Impedance: | 8Ω |
| Operating Temp Range: | -40°C to +85°C |
| Power Supply Rejection Ratio: | 77dB |
| Total Harmonic Distortion: | 0.15% |
| Package Style: | MSOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000
$0.375
8,000+
$0.37
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
MSOIC-8
Mounting Method:
Surface Mount