Manufacturer Part #
TS4990IDT
TS4990 Series 1.2 W 1-CH Mono Audio Power Amplifier with Active-Low Standby Mode
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TS4990IDT - Technical Attributes
Attributes Table
| Type: | Class AB |
| No of Channels: | 1 |
| Output Type: | Mono |
| Gain Bandwidth Product: | 1.5MHz |
| Supply Voltage-Max: | 5.5V |
| Output Power: | 1.2W |
| Output Impedance: | 8Ω |
| Operating Temp Range: | -40°C to +85°C |
| Power Supply Rejection Ratio: | 64dB |
| Total Harmonic Distortion: | 0.2% |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The TS4990IDT is a 1.2 W audio power amplifier with active-low standby mode; designed for demanding audio applications such as mobile phones to reduce the number of external components.
Features:
- Operating range from VCC = 2.2 V to 5.5 V
- 1.2 W output power at VCC = 5 V, THD = 1%, F = 1 kHz, with 8 O load
- Ultra-low consumption in standby mode (10 nA)
- 62 dB PSRR at 217 Hz in grounded mode
- Near-zero pop and click
- Ultra-low distortion (0.1%)
- Unity gain stable
- Available in 9-bump flip-chip, miniSO-8 and DFN8 packages
Applications:
- Mobile phones (cellular / cordless)
- Laptop / notebook computers
- PDAs
- Portable audio devices
View the available TS4990 series of Audio Amplifier
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.52
5,000+
$0.51
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount