text.skipToContent text.skipToNavigation

Manufacturer Part #

LM324QT

LM324 Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - QFN-16 (3x3)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
STMicroelectronics LM324QT - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 0.4V/µs
Input Offset Voltage-Max: 2mV
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Germany:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$205.20
USD
Quantity
Unit Price
3,000
$0.0684
9,000
$0.0667
15,000
$0.066
60,000
$0.064
90,000+
$0.0627
Product Variant Information section