Manufacturer Part #
LMV824AIPT
LMV82xA Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - TSSOP-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2239 | ||||||||||
Product Specification Section
STMicroelectronics LMV824AIPT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LMV824AIPT - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Slew Rate-Nom: | 1.9V/µs |
| Input Offset Voltage-Max: | 800µV |
| Package Style: | TSSOP-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The LMV824AIPT is a 5.5 V supply voltage and 5.5 MHz gain bandwidth general purpose operational amplifier, available in surface mount TSSOP-14 package.
The wide temperature range, high ESD tolerance, and automotive grade qualification make them particularly suitable for use in harsh automotive applications.
Features and Benefits:
- Low power consumption: 400 μA max at 5 V
- Low power shutdown mode: 50 nA max
- Low offset voltage: 0.8 mV max at 25°C
- Tiny packages
- Extended temperature range: -40°C to +125°C
- Low supply voltage: 2.5 V - 5.5 V
- Gain bandwidth product: 5.5 MHz
- Automotive qualification
- Longer lifetime in battery-powered applications
- Higher accuracy without calibration
- Smaller form factor than equivalent competitor devices
- Application performances guaranteed over wide temperature range
Applications:
- Battery-powered applications
- Portable devices
- Automotive signal conditioning
- Active filtering
- Medical instrumentation
Pricing Section
Global Stock:
27,500
USA:
27,500
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500
$0.585
5,000+
$0.575
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount