text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6231-E/MC

MCP6231 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6231-E/MC - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 0.15V/µs
Input Offset Voltage-Max: 7mV
Gain Bandwidth Product: 300kHz
Average Bias Current-Max: 1pA
Supply Voltage: 1.8V to 6V
Common Mode Rejection Ratio: 75dB
Supply Current: 20µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 83dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 110dB
Phase Margin: 65°
Low Noise: 52nV/√Hz
Output Current: 23mA
Package Style:  DFN-8
Mounting Method: Surface Mount
Features & Applications

The MCP6231-E/MC is a part of MCP6231 Series Operational Amplifier. It can sustain a standard temperature ranging from -40 to 125°C It comes in 8 pin DFN package.

MCP6231 operational amplifiers (op amps) provide wide bandwidth for the quiescent current this family has a 300 kHz gain bandwidth product and 65°C (typical) phase margin. It operates from a single supply voltage as low as 1.8 V, while drawing 20 μA (typical) quiescent current.

Features:

  • Gain Bandwidth Product: 300 kHz (typical)
  • Supply Current: IQ = 20 μA (typical)
  • Supply Voltage: 1.8 V to 6.0 V
  • Rail-to-Rail Input/Output
  • Extended Temperature Range: -40°C to +125°C
  • Available in 5-Pin SC70 and SOT-23 packages

Application:

  • Automotive
  • Portable Equipment
  • Transimpedance amplifiers
  • Analog Filters
  • Notebooks and PDAs
  • Battery-Powered Systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
77,850
Factory Lead Time:
9 Weeks
Minimum Order:
1200
Multiple Of:
150
Total
$432.00
USD
Quantity
Unit Price
50
$0.375
150
$0.37
500
$0.36
1,500
$0.355
5,000+
$0.34
Product Variant Information section