text.skipToContent text.skipToNavigation

Référence fabricant

MCP6231-E/P

MCP6231 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - PDIP-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MCP6231-E/P - Caractéristiques techniques
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 0.15V/µs
Input Offset Voltage-Max: 5mV
Gain Bandwidth Product: 300kHz
Average Bias Current-Max: 1pA
Supply Voltage: 1.8V to 6V
Common Mode Rejection Ratio: 75dB
Supply Current: 20µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 83dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 110dB
Phase Margin: 65°
Low Noise: 52nV/√Hz
Output Current: 23mA
Style d'emballage :  PDIP-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MCP617-I/SN is a Rail-to-Rail Input/Output CMOS Op Amp with single supply operation and wide gain bandwidth product of 300 kHz for the quiescent current of 20 µA , available in 8-pin PDIP-8 surface mount package. 

Features:

  • Gain Bandwidth Product: 300 kHz (typical)
  • Supply Current: IQ = 20 μA (typical)
  • Rail-to-Rail Input/Output
  • Extended Temperature Range: -40°C to +125°C
  • Available in 5-Pin SC70 and SOT-23 packages

Applications:

  • Automotive
  • Portable Equipment
  • Transimpedance amplifiers
  • Analog Filters
  • Notebooks and PDAs
  • Battery-Powered Systems
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
47 340
Délai d'usine :
5 Semaines
Commande minimale :
1200
Multiples de :
60
Total 
492,00 $
USD
Quantité
Prix unitaire
60
$0.43
240
$0.42
900
$0.41
2 400
$0.40
6 000+
$0.39
Product Variant Information section