text.skipToContent text.skipToNavigation

Référence fabricant

MCP6292T-E/MS

MCP629 Series 5.5 V 20 MHz Rail to Rail SMT Operational Amplifier - MSOP-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MCP6292T-E/MS - Caractéristiques techniques
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 30V/µs
Input Offset Voltage-Max: 200µV
Gain Bandwidth Product: 20MHz
Average Bias Current-Max: 5pA
Supply Voltage: 2.5V to 5.5V
Common Mode Rejection Ratio: 84dB
Supply Current: 2.5mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 76dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 126dB
Phase Margin: 60°
Low Noise: 13nV/√Hz
Style d'emballage :  MSOP-8
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
690 000
Délai d'usine :
7 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
2 250,00 $
USD
Quantité
Prix unitaire
2 500+
$0.90
Product Variant Information section