text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP660-E/SL

MCP660 Series 50 MHz 6 mA Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP660-E/SL - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 3
Slew Rate-Nom: 32V/µs
Input Offset Voltage-Max: 8mV
Gain Bandwidth Product: 60MHz
Average Bias Current-Max: 6pA
Supply Voltage: 2.5V to 5.5V
Common Mode Rejection Ratio: 81dB
Supply Current: 6mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 76dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 126dB
Phase Margin: 65°
Low Noise: 6.8nV/√Hz
Output Current: 150mA
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MCP660-E/SL is a Operational Amplifier (Op Amp) with high gain bandwidth of 60 MHz and high output short circuit current of 90 mA, available in surface mount SOIC-14 package.

These amplifiers are optimized for high speed, low noise and distortion.

Features:

  • Noise: 6.8 nV/√Hz (typical, at 1 MHz)
  • Rail-to-Rail Output
  • Slew Rate: 30 V/μs (typical)
  • Supply Current: 6.0 mA (typical)
  • Power Supply: 2.5 V to 5.5 V
  • Extended Temperature Range: -40°C to +125°C

Applications:

  • Driving A/D Converters
  • Power Amplifier Control Loops
  • Barcode Scanner
  • Optical Detector Amplifier
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
228
Multiple Of:
57
Total
$424.08
USD
Quantity
Unit Price
10
$1.92
30
$1.89
125
$1.86
300
$1.84
1,250+
$1.79
Product Variant Information section