text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6H02T-E/SN

MCP6H02 Series Dual 16 V 1.2 MHz 3.5 mV Rail-Rail Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6H02T-E/SN - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 0.8V/µs
Input Offset Voltage-Max: 3.5mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,600
Factory Lead Time:
16 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$3,184.50
USD
Quantity
Unit Price
3,300+
$0.965
Product Variant Information section