text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV2001SN2T1G

IC OP AMP GP 1.4MHZ RR 5TSOP

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV2001SN2T1G - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 1.6V/µs
Input Offset Voltage-Max: 0.5mV
Gain Bandwidth Product: 1.4MHz
Average Bias Current-Max: 10pA
Supply Voltage: 0.9V to 7V
Power Dissipation: 340mW
Common Mode Rejection Ratio: 70dB
Supply Current: 0.82mA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
Phase Margin: 60°
Output Current: 96mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,095.00
USD
Quantity
Unit Price
3,000
$0.365
6,000
$0.36
9,000+
$0.355
Product Variant Information section