text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV20062DMR2G

NCV20062 Series 5.5 V 3 MHz 125 uA Low Power Operational Amplifier - MICRO-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV20062DMR2G - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 1.2V/µs
Input Offset Voltage-Max: 500µV
Gain Bandwidth Product: 3MHz
Average Bias Current-Max: 1500pA
Supply Voltage: 1.8V to 5.5V
Supply Current: 125µA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
Output Current: 19mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
711,180
Factory Lead Time:
9 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,460.00
USD
Quantity
Unit Price
4,000
$0.365
8,000+
$0.355
Product Variant Information section