text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV33072ADR2G

Operational Amplifiers - Op Amps ANA HI SPD/S.S. DUAL O.A.

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2628
Product Specification Section
onsemi NCV33072ADR2G - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
Slew Rate-Nom: 1V/µs
Input Offset Voltage-Max: 500µV/K
Supply Voltage: 3V to 44V
Common Mode Rejection Ratio: 97dB
Phase Margin: 60°
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$452.50
USD
Quantity
Unit Price
2,500
$0.181
5,000
$0.179
7,500
$0.178
10,000
$0.177
12,500+
$0.174
Product Variant Information section