Manufacturer Part #
TL061CDT
TL061 Series 36 V 1 MHz Low Power JFET Single Operational Amplifier - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TL061CDT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TL061CDT - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Slew Rate-Nom: | 3.5V/µs |
| Input Offset Voltage-Max: | 15mV |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The TL061CDT is a high-speed JFET single input operational amplifier that incorporates wellmatched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit.
Features:
- Very low power consumption: 200 μA
- Wide common-mode (up to VCC +) and differential voltage ranges
- Low input bias and offset currents
- Output short-circuit protection
- High input impedance JFET input stage
- Internal frequency compensation
- Latch-up free operation
- High slew rate: 3.5 V/μs
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.185
5,000
$0.183
7,500
$0.181
12,500+
$0.178
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount