Manufacturer Part #
TS1851IDT
IC OPAMP GP 630KHZ RRO 8SO
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1525 | ||||||||||
Product Specification Section
STMicroelectronics TS1851IDT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS1851IDT - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 1 |
| Slew Rate-Nom: | 0.25V/µs |
| Input Offset Voltage-Max: | 3mV |
| Gain Bandwidth Product: | 656kHz |
| Average Bias Current-Max: | 63nA |
| Supply Voltage: | 1.8V to 6V |
| Common Mode Rejection Ratio: | 95dB |
| Supply Current: | 162µA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 90dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 104dB |
| Phase Margin: | 60° |
| Low Noise: | 40nV/√Hz |
| Output Current: | 48mA |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.345
7,500
$0.34
10,000+
$0.335
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount