text.skipToContent text.skipToNavigation

Référence fabricant

TS274CDT

TS274 Series 16V 3.5 MHz Rail to Rail CMOS SMT Operational Amplifier - SOIC-14

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2524
Product Specification Section
STMicroelectronics TS274CDT - Caractéristiques techniques
Attributes Table
Amplifier Type: CMOS
No of Channels: 4
Slew Rate-Nom: 5.5V/µs
Input Offset Voltage-Max: 10mV
Gain Bandwidth Product: 3.5MHz
Average Bias Current-Max: 150pA
Supply Voltage: 3V to 16V
Common Mode Rejection Ratio: 80dB
Supply Current: 1000µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 70dB
Operating Temp Range: 0°C to 70°C
Phase Margin: 40°
Low Noise: 30nV/√Hz
Output Current: 30mA
Style d'emballage :  SOIC-14
Méthode de montage : Surface Mount
Fonctionnalités et applications

The TS274CDT devices are low cost, quad operational amplifiers designed to operate with single or dual supplies. These operational amplifiers use the ST silicon gate CMOS process giving an excellent consumption-speed ratio. These series are ideally suited for low consumption applications.

These CMOS amplifiers offer very high input impedance and extremely low input currents. The major advantage versus JFET devices is the very low input currents drift with temperature.

Features:

  • Output voltage can swing to ground
  • Excellent phase margin on capacitive loads
  • Gain bandwidth product: 3.5 MHz
  • Unity gain stable
  • Two input offset voltage selections

View the Complete family of TS27 Amplifiers

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
17 Semaines
Commande minimale :
5000
Multiples de :
2500
Total 
1 200,00 $
USD
Quantité
Prix unitaire
2 500
$0.24
7 500
$0.235
12 500+
$0.23
Product Variant Information section