text.skipToContent text.skipToNavigation

Référence fabricant

TS464CPT

TS464 Series 10 V 12 MHz General Purpose Operational Amplifier - TSSOP-14

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics TS464CPT - Caractéristiques techniques
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 4V/µs
Input Offset Voltage-Max: 5mV
Gain Bandwidth Product: 12MHz
Average Bias Current-Max: 750nA
Supply Voltage: 2.7V to 10V
Common Mode Rejection Ratio: 85dB
Supply Current: 2mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 70dB
Operating Temp Range: -20°C to +70°C
DC Voltage Gain: 80dB
Low Noise: 4nV/√Hz
Style d'emballage :  TSSOP-14
Méthode de montage : Surface Mount
Fonctionnalités et applications

The TS464CPT is a low voltage quad output rail-to-rail operational amplifier. It can operate with a supply voltage of ±2.5 V.

Features:

  • High dynamic features
  • Large output swing (±2.4 V at VCC = ±2.5 V)
  • Low noise level: 4 nV/√Hz
  • Low distortion: 0.003 %
  • Operating range: 2.7 V to 10 V
  • Available in SOT-23-5 micropackage

Applications:

  • Sound cards
  • PDAs
  • CD players
  • Recording equipment
  • Multimedia
  • Microphone pre-amplifiers
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
20 Semaines
Commande minimale :
5000
Multiples de :
2500
Total 
1 975,00 $
USD
Quantité
Prix unitaire
2 500
$0.405
5 000
$0.395
10 000+
$0.39
Product Variant Information section