text.skipToContent text.skipToNavigation

Manufacturer Part #

TSC102IPT

TSC102 Series 5.5 V 1 MHz High-Side Current Sense Amplifier - TSSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSC102IPT - Technical Attributes
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
3dB Bandwidth-Min: 800kHz
Slew Rate-Nom: 0.4V/µs
Input Offset Voltage-Max: 1.5mV
Gain Bandwidth Product: 1MHz
Average Bias Current-Max: 7µA
Supply Voltage: 3.5V to 5.5V
Common Mode Rejection Ratio: 100dB
Supply Current: 420µA
Output Type: Analog
Power Supply Rejection Ratio: 90dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 26.02dB
Phase Margin: 65°
Low Noise: 50nV/√Hz
Output Current: 30mA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,860.00
USD
Quantity
Unit Price
4,000+
$0.715
Product Variant Information section