text.skipToContent text.skipToNavigation

Manufacturer Part #

TSC240A1IYPT

TSC240 Series 5.5 V 560 kHz Zero Drift Single Current Sense Amplifier - TSSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TSC240A1IYPT - Technical Attributes
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
3dB Bandwidth-Min: 300kHz
Slew Rate-Nom: 2V/µs
Input Offset Voltage-Max: 20µV
Average Bias Current-Max: 250µA
Supply Voltage: 2.7V to 5.5V
Common Mode Rejection Ratio: 132dB
Supply Current: 1.9mA to 2.6mA
Power Supply Rejection Ratio: 120dB
Operating Temp Range: -40°C to +125°C
Output Current: 0.04A to 0.05A
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$4,600.00
USD
Quantity
Unit Price
4,000+
$1.15