text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV321RAILT

TSV321 Series 6V 1.4MHz Single Rail to Rail Low Power Operational Amp - SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
STMicroelectronics TSV321RAILT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 1mV
Gain Bandwidth Product: 1.4MHz
Average Bias Current-Max: 150nA
Supply Voltage: 2.5V to 6V
Common Mode Rejection Ratio: 85dB
Supply Current: 500µA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 92dB
Phase Margin: 55°
Low Noise: 27nV/√Hz
Output Current: 80mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The TSV321RAILT is the single version. TSV321 are able to operate with voltages as low as 2.5 V and feature both I/O rail-to-rail. The common mode input voltage extends 200 mV beyond the supply voltages at 25° C while the output voltage swing is within 100 mV of each rail with a 600 Ω load resistor.

These features make the TSV321 family ideal for active filters, general purpose low-voltage applications, and general purpose portable devices.

Features:

  • Operating range VCC = 2.5 V to 6 V
  • Rail-to-rail input and output
  • Extended Vicm (VDD - 0.2 V to VCC + 0.2 V)
  • Capable of driving a 32 Ω load resistor
  • High stability: 500 pF
  • Available in SOT-23-5 micropackage
  • Operating temperature range: -40° C, +125° C

Applications:

  • Battery-powered applications
  • Audio driver (headphone driver)
  • Sensor signal conditioning
  • Laptop/notebook computers
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,680.00
USD
Quantity
Unit Price
3,000+
$0.56
Product Variant Information section