text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV6391AILT

5.5 V 1 Circuit Rail-to-Rail Standard (General Purpose) Amplifier - SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSV6391AILT - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 1
Slew Rate-Nom: 1.1V/µs
Input Offset Voltage-Max: 0.5mV
Gain Bandwidth Product: 2.4MHz
Average Bias Current-Max: 10pA
Supply Voltage: 1.5V to 5.5V
Common Mode Rejection Ratio: 80dB
Supply Current: 60µA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 98dB
Low Noise: 60nV/√Hz
Output Current: 72mA
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,605.00
USD
Quantity
Unit Price
3,000
$0.535
6,000+
$0.525
Product Variant Information section