text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV912AIST

TSV912A Series 5.5 V 8 MHz Rail-to-Rail Input/Output Operational Amp-MiniSOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSV912AIST - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 4.5V/µs
Input Offset Voltage-Max: 1.5mV
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,840.00
USD
Quantity
Unit Price
4,000+
$0.46
Product Variant Information section