text.skipToContent text.skipToNavigation

Manufacturer Part #

TSZ182IQ2T

TSZ182 Series 2.2 to 5.5 V 3 MHz Zero Drift Dual Operational Amplifier - DFN-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSZ182IQ2T - Technical Attributes
Attributes Table
Amplifier Type: Zero Drift
No of Channels: 2
Slew Rate-Nom: 4.7V/µs
Input Offset Voltage-Max: 25µV
Gain Bandwidth Product: 3MHz
Average Bias Current-Max: 200pA
Supply Voltage: 2.2V to 5.5V
Common Mode Rejection Ratio: 126dB
Supply Current: 0.8mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 123dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 144dB
Phase Margin: 56°
Low Noise: 37nV/√Hz
Output Current: 29mA
Moisture Sensitivity Level: 1
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,755.00
USD
Quantity
Unit Price
3,000+
$0.585
Product Variant Information section