text.skipToContent text.skipToNavigation

Manufacturer Part #

LM139ADT

LM139 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
STMicroelectronics LM139ADT - Technical Attributes
Attributes Table
Type: Voltage
No of Channels: 4
Average Bias Current-Max: 250nA
Supply Voltage: 2V to 32V
Thermal Resistance: 105°C/W
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
5,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,050.00
USD
Quantity
Unit Price
2,500
$0.42
5,000
$0.415
7,500+
$0.41
Product Variant Information section