text.skipToContent text.skipToNavigation

Manufacturer Part #

LM339APT

LM339 Series Quad 32 V 100 nA SMT Low Power Voltage Comparator - TSSOP-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
STMicroelectronics LM339APT - Technical Attributes
Attributes Table
Type: Voltage
Configuration: Quad
No of Channels: 4
Average Bias Current-Max: 100nA
Supply Voltage: 2V to 32V
Thermal Resistance: 100°C/W
Response Time: 1.3µs
Input Offset Voltage-Max: 2mV
Output Current: 16mA
Quiescent Current: 1.3mA
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$260.00
USD
Quantity
Unit Price
2,500
$0.104
5,000
$0.103
10,000
$0.101
12,500
$0.10
37,500+
$0.0969
Product Variant Information section