text.skipToContent text.skipToNavigation

Référence fabricant

MCP6547T-I/MS

MCP6547 Series 5.5 V 1 pA Open-Drain Output Sub-Microamp Comparator - MSOP-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2341
Product Specification Section
Microchip MCP6547T-I/MS - Caractéristiques techniques
Attributes Table
Type: General Purpose
No of Channels: 2
Average Bias Current-Max: 1pA
Supply Voltage: 1.6V to 5.5V
Thermal Resistance: 206°C/W
Style d'emballage :  MSOP-8
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MCP6547T-I/MS is an Open Drain, dual comparator. This single-ended device operates from 1.6 V to 5.5 V, with typical quiescent current of 600 nA and a maximum of 1 microamp and is 10 V output capable.

These comparators are optimized for low power, single-supply application with greater than rail-to-rail input operation. The output limits supply current surges and dynamic power consumption while switching.

Features:

  • Low Quiescent Current: 600 nA/comparator (typ.)
  • Rail-to-Rail Input: VSS - 0.3 V to VDD + 0.3 V
  • Open-Drain Output: VOUT ≤10 V
  • Propagation Delay 4 μs (typ.)
  • Wide Supply Voltage Range: 1.6 V to 5.5 V
  • Single available in SOT-23-5, SC-70-5 packages
  • Available in Single, Dual and Quad
  • Chip Select (CS) with MCP6548
  • Low Switching Current
  • Internal Hysteresis: 3.3 mV (typ.)
  • Industrial Temperature: -40°C to +85°C

Applications:

  • Laptop Computers
  • Mobile Phones
  • Metering Systems
  • Hand-held Electronics
  • RC Timers
  • Alarm and Monitoring Circuits
  • Windowed Comparators
  • Multi-vibrators
Pricing Section
Stock global :
25 000
États-Unis:
25 000
Sur commande :Order inventroy details
15 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
2500
Multiples de :
2500
Total 
1 312,50 $
USD
Quantité
Prix unitaire
2 500
$0.525
5 000+
$0.515
Product Variant Information section