text.skipToContent text.skipToNavigation

Manufacturer Part #

TS7211BILT

TS7211 Series 2.7 to 10 V Single BiMos Rail to Rail uPower Comparator - SOT23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS7211BILT - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Single
No of Channels: 1
Average Bias Current-Max: 3pA
Supply Voltage: 2.7V to 10V
Output Type: Push Pull
Thermal Resistance: 250°C/W
Response Time: 4µs
Input Offset Voltage-Max: 15mV
Output Current: 30mA
Quiescent Current: 12µA
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,290.00
USD
Quantity
Unit Price
3,000
$0.22
6,000
$0.215
30,000+
$0.21
Product Variant Information section