text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP42100T-I/ST

MCP42 Series Dual 8-Bit 256 Step SPI 100 kOhm Volatile Digital POT-TSSOP-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP42100T-I/ST - Technical Attributes
Attributes Table
No of Positions: 256
No of Channels: 2
Interface: SPI
Wiper Storage: Volatile
Resistance: 100kΩ
Tolerance: ±30%
Supply Voltage: 2.7V to 5.5V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,375.00
USD
Quantity
Unit Price
2,500+
$2.15
Product Variant Information section