text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4261-502E/ML

MCP4261 Series Dual 257 Step 5 kOhm Volatile Digital Potentiometer - QFN-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4261-502E/ML - Technical Attributes
Attributes Table
No of Positions: 257
No of Channels: 2
Interface: SPI
Wiper Storage: Non-Volatile
Resistance: 5kΩ
Tolerance: ±20%
Supply Voltage: 2.7V to 5.5V
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
364
Multiple Of:
91
Total
$458.64
USD
Quantity
Unit Price
91
$1.27
273
$1.26
455
$1.25
1,820
$1.23
2,730+
$1.22
Product Variant Information section