text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4541-503E/MS

MCP4541 Series Single 7-Bit 129 Step I2C 50 kOhm Non Volatile Digital POT-MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4541-503E/MS - Technical Attributes
Attributes Table
No of Positions: 129
No of Channels: 1
Interface: I2C
Wiper Storage: Non-Volatile
Resistance: 50kΩ
Tolerance: ±20%
Supply Voltage: 2.7V to 5.5V
Supply Current: 600µA
Operating Temp Range: -40°C to +125°C
Resolution: 7b
Wiper Resistance: 300Ω
Temp Coefficient (ppm/C): 150ppm/°C
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications

The MCP4541-503E/MS is a Single 7-Bit (129 Steps) I2C Digital Potentiometer with Non-Volatile Memory, available in Surface Mount MSOP-8 package.

Features:

  • Potentiometer or Rheostat configuration options
  • Resistor Network Resolution
    • 7-bit: 128 Resistors (129 Steps)
  • Zero-Scale to Full-Scale Wiper operation
  • Low Wiper Resistance: 75Ω (typ.)
  • Low Tempco:
    • Absolute (Rheostat): 50 ppm typical (0°C to 70°C)
    • Ratiometric (Potentiometer): 15 ppm typical
  • Non-volatile Memory
    • Automatic Recall of Saved Wiper Setting
    • WiperLock™ Technology
    • 10 General Purpose Memory Locations
  • I2C Serial interface
    • 100 kHz, 400 kHz and 3.4 MHz support
  • Serial protocol allows:
    • High-Speed Read/Write to wiper
    • Read/Write to EEPROM
    • Write Protect to be enabled/disabled
    • WiperLock to be enabled/disabled
  • Resistor Network Terminal Disconnect Feature via the Terminal Control (TCON) Register
  • Write Protect Feature:
    • Hardware Write Protect (WP) Control pin
    • Software Write Protect (WP) Configuration bit
  • Brown-out reset protection (1.5 V typical)
  • Serial Interface Inactive current (2.5 uA typ.)
  • High-Voltage Tolerant Digital Inputs: Up to 12.5V
  • Wide Operating Voltage:
    • 2.7V to 5.5V - Device Characteristics Specified
    • 1.8V to 5.5V - Device Operation
  • Wide Bandwidth (-3dB) Operation:
    • 2 MHz (typ.) for 5.0 kΩ device
  • Extended temperature range (-40°C to +125°C)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$427.50
USD
Quantity
Unit Price
100
$0.885
300
$0.865
500
$0.855
2,000
$0.83
3,000+
$0.81
Product Variant Information section