text.skipToContent text.skipToNavigation

Manufacturer Part #

LED7708TR

LED7708 Series 36 V 85 mA 1 MHz SMT 16-Channels LED Driver - VFQFPN-48 (7x7)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LED7708TR - Technical Attributes
Attributes Table
No of Outputs: Sixteen
Supply Voltage: 3.6V to 36V
Output Current per Channel: 85mA
Output Voltage: 36V
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +150°C
Package Style:  VFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,775.00
USD
Quantity
Unit Price
2,500+
$1.91
Product Variant Information section