text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5014YM-TR

MIC5014 Series 10 mA 30 V Low-Cost High or Low-Side MOSFET Driver - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2635
Product Specification Section
Microchip MIC5014YM-TR - Technical Attributes
Attributes Table
Configuration: High or Low Side
No of Outputs: Single
Peak Output Current: 10mA
Supply Voltage-Max: 30V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

MIC5014YM TR and MIC5015 MOSFET drivers are designed for gate control of N-channel, enhancement-mode, power MOSFETs used as high-side or low-side switches. The MIC5014/5 can sustain an on-state output indefinitely. The MIC5014/5 operates from a 2.75 V to 30 V supply. In high-side configurations, the driver can control MOSFETs that switch loads of up to 30 V. In low-side configurations, with separate supplies, the maximum switched voltage is limited only by the MOSFET. The MIC5014/5 has a TTL compatible control input. The MIC5014 is noninverting while the MIC5015 is inverting.

The MIC5014/5 features an internal charge pump that can sustain a gate voltage greater than the available supply voltage. The driver is capable of turning on a logic-level MOSFET from a 2.75 V supply or a standard MOSFET from a 5 V supply. The gate-to-source output voltage is internally limited to approximately 15 V. The MIC5014/5 is protected against automotive load dump, reversed battery, and inductive load spikes of –20 V. The driver’s overvoltage shutdown feature turns off the external MOSFET at approximately 35V to protect the load against power supply excursions. The MIC5014 is an improved pin-for-pin compatible replacement in many MIC5011 applications. The MIC5014/5 is available in plastic 8-pin DIP and 8-pin SOIC pacakges.

Key Features:

  • 2.75 V to 30 V operation.
  • 100 µA maximum supply current (5 V supply).
  • 15 µA typical off-state current.
  • Internal charge pump.
  • TTL compatible input.
  • Withstands 60 V transient (load dump).
  • Reverse battery protected to –20 V.
  • Inductive spike protected to –20 V.
  • Overvoltage shutdown at 35 V.
  • Internal 15 V gate protection.
  • Minimum external parts.
  • Operates in high-side or low-side configurations.
  • 1 µA control input pull-off.
  • Inverting and noninverting versions.

Applications:

  • Automotive electrical load control.
  • Battery-powered computer power management.
  • Lamp control.
  • Heater control.
  • Motor control.
  • Power bus switching.
Pricing Section
Global Stock:
7,500
USA:
7,500
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,950.00
USD
Quantity
Unit Price
2,500+
$1.58
Product Variant Information section