text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4420MJA

TC4420 Series 6 A 18 Vmax 2.5 Ohm Low Side Non Inverting MOSFET Driver CERDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC4420MJA - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Impedance: 2.5Ω
Peak Output Current: 6A
Supply Voltage-Max: 18V
Package Style:  CERDIP-8
Mounting Method: Through Hole
Features & Applications
The TC4420MJA is a high-speed non-inverting MOSFET Driver, fabricated using CMOS technology for lower power and more efficient operation versus bipolar drivers. It is available in through hole CERDIP-8 package.

Features:

  • Latch-Up Protected: Will Withstand >1.5 A Reverse Output Current
  • Logic Input Will Withstand Negative Swing Up To 5 V
  • ESD Protected: 4 kV
  • Matched Rise and Fall Times: 25 ns (2500 pF load)
  • High Peak Output Current: 6A
  • Wide Input Supply Voltage Operating Range: 4.5V to 18V
  • High Capacitive Load Drive Capability: 10,000 pF
  • Short Delay Time: 55 ns (typ.)
  • CMOS/TTL Compatible Input
  • Low Supply Current With Logic ‘1’ Input: 450μA (typ.)
  • Low Output Impedance: 2.5Ω
  • Output Voltage Swing to Within 25 mV of Ground or VDD

Applications:

  • Switch-Mode Power Supplies
  • Motor Controls
  • Pulse Transformer Driver
  • Class D Switching Amplifiers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
56
Multiple Of:
56
Total
$786.24
USD
Quantity
Unit Price
2
$14.33
10
$14.14
25
$14.04
75
$13.91
150+
$13.72
Product Variant Information section