
Manufacturer Part #
PM8800ATR
Power Management-POWER OVER ETHERNET ICS
Product Specification Section
STMicroelectronics PM8800ATR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics PM8800ATR - Technical Attributes
Attributes Table
Type: | PoE-PD |
Supply Voltage: | 48V |
Supply Current: | 3mA |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +150°C |
Package Style: | HTSSOP-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
2,500+
$1.56
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
HTSSOP-16
Mounting Method:
Surface Mount