text.skipToContent text.skipToNavigation

Manufacturer Part #

MPM38111GR-P

MPM38111 Series 6 V 1 A SMT Synchronous Step-Down Converter - QFN-14

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MPM38111GR-P - Technical Attributes
Attributes Table
Input Voltage: 2.7V to 6V
Output Voltage: 0.608V
Output Power: 2.8W
Output Current: 1A
Efficiency: 93%
Frequency Range: 1MHz
Package Style:  QFN-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$825.00
USD
Quantity
Unit Price
500
$1.65
1,000
$1.64
1,500
$1.63
2,000
$1.62
2,500+
$1.61
Product Variant Information section