text.skipToContent text.skipToNavigation

Manufacturer Part #

AP7361C-33SP-13

AP7361C, LDO Voltage Regulators, 3.3V 6.5Vin, SO-8-EP

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Diodes Incorporated AP7361C-33SP-13 - Technical Attributes
Attributes Table
Input Voltage-Min: 2.2V
Input Voltage-Max: 6V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.34V
Output Current-Max: 1A
Tolerance (%): ±1%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 60µA
No. of Outputs: Single
Load Regulation (%): 1%
Current - Limit: 1.5A
Line Regulation (%): 0.01%
Package Style:  SOIC-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
65,000
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$320.00
USD
Quantity
Unit Price
2,500
$0.128
5,000
$0.127
7,500
$0.126
12,500
$0.125
25,000+
$0.123
Product Variant Information section