text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7805ADTR-G1

Linear Reg High Curr TO252-2 T&R 2.5K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Diodes Incorporated AS7805ADTR-G1 - Technical Attributes
Attributes Table
Input Voltage-Max: 25V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 2V
Output Current-Max: 1A
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 3.2mA
No. of Outputs: Single
Output Noise: 10µV
Load Regulation: 20mV
Line Regulation: 25mV
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$282.50
USD
Quantity
Unit Price
2,500
$0.113
5,000
$0.112
10,000
$0.111
12,500
$0.11
37,500+
$0.108
Product Variant Information section